+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV0H24011G

Switch: vandal resistant; Pos: 2; SPST-NO; PV0; 2A/36VDC; OFF-(ON)


Manufacturer: E-SWITCH

Manufacturer part number:
PV0H24011G
TME Symbol:
PV0H24011G

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV0
DC contacts rating @R
2A / 36V DC
Switching method
OFF-(ON)
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Mounting hole dimensions
Ø12mm
Body colour
black
Contact plating
gold-plated
Actuator colour
black
Min. insulation resistance
1GΩ
Mounting
on panel
Operating temperature
-25...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV0H24011G
0 in TME stock
Net price for quantities from 50 pcs - 8.73 EURGross price for quantities from 50 pcs - 8.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.