+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV0H240SS-241

Switch: vandal resistant; Pos: 2; SPST-NO; PV0; 2A/36VDC; IP65; blue


Manufacturer: E-SWITCH

Manufacturer part number:
PV0H240SS-241
TME Symbol:
PV0H240SS-241

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV0
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
blue
Illumination voltage
2.8V DC
Leads
for soldering
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Button shape
prominent
Mounting hole dimensions
Ø12mm
Body material
stainless steel
Ring shape
rounded
Contact material
silver
Button material
stainless steel
Mounting
on panel
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV0H240SS-241
0 in TME stock
Net price for quantities from 1 pcs - 9.31 EURGross price for quantities from 1 pcs - 9.31 EUR
Net price for quantities from 10 pcs - 8.42 EURGross price for quantities from 10 pcs - 8.42 EUR
Net price for quantities from 25 pcs - 7.90 EURGross price for quantities from 25 pcs - 7.90 EUR
Net price for quantities from 50 pcs - 7.60 EURGross price for quantities from 50 pcs - 7.60 EUR
Net price for quantities from 100 pcs - 7.33 EURGross price for quantities from 100 pcs - 7.33 EUR
Net price for quantities from 250 pcs - 7.18 EURGross price for quantities from 250 pcs - 7.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.