+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV0HW40SS-341

Switch: vandal resistant; Pos: 2; SPST-NO; PV0; 2A/36VDC; IP67; blue

Manufacturer: E-SWITCH

Manufacturer part number:
PV0HW40SS-341
TME Symbol:
PV0HW40SS-341

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV0
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
blue
Illumination voltage
2.8V DC
Leads
cables
Lead length
0.3m
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
prominent, round
Mounting hole dimensions
Ø12mm
Body colour
silver
Body material
stainless steel
Contact material
silver
Actuator colour
silver
Min. insulation resistance
1GΩ
Panel thickness
1...6mm
Mounting
on panel
Body dimensions
Ø14x15.4mm
Key stroke
1.5mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV0HW40SS-341
0 in TME stock
Net price for quantities from 50 pcs - 8.21 EURGross price for quantities from 50 pcs - 8.21 EUR
No. of pieces (Multiplicity: 10)