+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV10F2Y0SS-314

Switch: vandal resistant; Pos: 2; SPST-NO + SPST-NC; PV10; IP65

Manufacturer: E-SWITCH

Manufacturer part number:
PV10F2Y0SS-314
TME Symbol:
PV10F2Y0SS-314

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO + SPST-NC
Manufacturer series
PV10
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON), ON-(OFF)
Illumination
LED, ring
Backlight colour
red
Illumination voltage
12V
Leads
for soldering
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
6.5N
Button shape
flat, round
Mounting hole dimensions
Ø40mm
Body colour
silver
Body material
stainless steel
Actuator colour
silver
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...5mm
Mounting
on panel
Body dimensions
Ø46x16.2mm
Key stroke
2.8mm
Operating temperature
-35...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV10F2Y0SS-314
0 in TME stock
Net price for quantities from 10 pcs - 32.63 EURGross price for quantities from 10 pcs - 32.63 EUR
No. of pieces (Multiplicity: 10)