+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV2S64011-M01

Switch: vandal resistant; Pos: 2; SPST-NO; PV2; 2A/48VDC; IP65

Manufacturer: E-SWITCH

Manufacturer part number:
PV2S64011-M01
TME Symbol:
PV2S64011-M01

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV2
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Leads
screw terminals
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø16mm
Body colour
black
Contact material
copper
Contact plating
silver plated
Actuator colour
black
Button marking
POWER
Min. insulation resistance
1GΩ
Panel thickness
max. 6mm
Mounting
on panel
Body dimensions
Ø18x15.5mm
Button height
3.1mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV2S64011-M01
0 in TME stock
Net price for quantities from 40 pcs - 7.71 EURGross price for quantities from 40 pcs - 7.71 EUR
No. of pieces (Multiplicity: 1)