+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV3H2B0NN-305

Switch: vandal resistant; Pos: 2; SPDT; 2A/48VDC; IP40; ON-(ON); PV3

Manufacturer: E-SWITCH

Manufacturer part number:
PV3H2B0NN-305
TME Symbol:
PV3H2B0NN-305

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
2A / 48V DC
IP rating
IP40
Switching method
ON-(ON)
Manufacturer series
PV3
Illumination
LED, ring
Backlight colour
white
Illumination voltage
24V
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
200000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø16mm
Contact material
silver
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...8mm
Plating material
nickel
Mounting
on panel
Body dimensions
Ø18x31.6mm
Operating temperature
-20...55°C
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV3H2B0NN-305
0 in TME stock
Net price for quantities from 40 pcs - 8.90 EURGross price for quantities from 40 pcs - 8.90 EUR
No. of pieces (Multiplicity: 40)