+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV4F23011-314

Switch: vandal resistant; Pos: 2; SPDT; PV4; 2A/24VDC; IP67; ON-ON

Manufacturer: E-SWITCH

Manufacturer part number:
PV4F23011-314
TME Symbol:
PV4F23011-314

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Manufacturer series
PV4
DC contacts rating @R
2A / 24V DC
IP rating
IP67
Switching method
ON-ON
Illumination
LED, ring
Backlight colour
red
Illumination voltage
12V DC
Leads
connectors, for soldering
Leads dimensions
2.8mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
black
Contact plating
silver plated
Actuator colour
black
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
max. 11mm
Mounting
on panel
Body dimensions
Ø22x30.7mm
Button height
1.8mm
Key stroke
2.8mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV4F23011-314
0 in TME stock
Net price for quantities from 40 pcs - 27.06 USDGross price for quantities from 40 pcs - 27.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.