+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV4F2Y0SS-346

Switch: vandal resistant; Pos: 2; SPST NC + NO; 2A/24VDC; IP65

Manufacturer: E-SWITCH

Manufacturer part number:
PV4F2Y0SS-346
TME Symbol:
PV4F2Y0SS-346

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST NC + NO
DC contacts rating @R
2A / 24V DC
IP rating
IP65
Switching method
ON-(ON)
Manufacturer series
PV4
Illumination
LED
Backlight colour
blue
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
flat
Mounting hole dimensions
Ø19mm
Body material
stainless steel
Ring shape
rounded
Contact material
silver
Button material
stainless steel
Mounting
on panel
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV4F2Y0SS-346
0 in TME stock
Net price for quantities from 1 pcs - 39.60 USDGross price for quantities from 1 pcs - 39.60 USD
Net price for quantities from 10 pcs - 37.40 USDGross price for quantities from 10 pcs - 37.40 USD
Net price for quantities from 50 pcs - 35.20 USDGross price for quantities from 50 pcs - 35.20 USD
No. of pieces (Multiplicity: 1)