+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
Manufacturer series | PV6 | |
DC contacts rating @R | 2A / 48V DC | |
IP rating | IP65 | |
Switching method | OFF-(ON) | |
Illumination | LED, point | |
Backlight colour | red/blue | |
Leads | for soldering | |
Leads dimensions | 2x0.5mm | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 3.92N | |
Button shape | flat, round | |
Mounting hole dimensions | Ø16mm | |
Body colour | black | |
Body material | aluminium anodised | |
Contact material | silver | |
Actuator colour | black | |
Min. insulation resistance | 1GΩ | |
Panel thickness | 1...10mm | |
Mounting | on panel | |
Body dimensions | Ø18x18mm | |
Key stroke | 2.2mm | |
Operating temperature | -40...85°C |