+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV6F240NN-3R1

Switch: vandal resistant; Pos: 2; SPST-NO; PV6; 2A/48VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV6F240NN-3R1
TME Symbol:
PV6F240NN-3R1

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV6
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
red/green/blue
Leads
for soldering
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.92N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø16mm
Ring shape
rounded
Contact plating
silver plated
Plating material
nickel
Mounting
on panel
Operating temperature
-20...55°C
Gross weight12.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6F240NN-3R1
20 in TME stock
Net price for quantities from 1 pcs - 18.32 USDGross price for quantities from 1 pcs - 18.32 USD
Net price for quantities from 5 pcs - 17.30 USDGross price for quantities from 5 pcs - 17.30 USD
Net price for quantities from 10 pcs - 16.39 USDGross price for quantities from 10 pcs - 16.39 USD
Net price for quantities from 25 pcs - 14.98 USDGross price for quantities from 25 pcs - 14.98 USD
Net price for quantities from 40 pcs - 14.38 USDGross price for quantities from 40 pcs - 14.38 USD
Net price for quantities from 80 pcs - 13.57 USDGross price for quantities from 80 pcs - 13.57 USD
Net price for quantities from 120 pcs - 13.26 USDGross price for quantities from 120 pcs - 13.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs