+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV6FW4011-341

Switch: vandal resistant; Pos: 2; SPST-NO; PV6; 2A/48VDC; IP65; blue

Manufacturer: E-SWITCH

Manufacturer part number:
PV6FW4011-341
TME Symbol:
PV6FW4011-341

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV6
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
blue
Illumination voltage
2.8V DC
Leads
cables
Lead length
0.3m
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.92N
Button shape
flat, round
Mounting hole dimensions
Ø16mm
Body colour
black
Body material
aluminium anodised
Contact material
silver
Actuator colour
black
Min. insulation resistance
1GΩ
Panel thickness
1...10mm
Mounting
on panel
Body dimensions
Ø18x18mm
Key stroke
2.2mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6FW4011-341
0 in TME stock
Net price for quantities from 30 pcs - 8.74 EURGross price for quantities from 30 pcs - 8.74 EUR
Net price for quantities from 60 pcs - 8.35 EURGross price for quantities from 60 pcs - 8.35 EUR
Net price for quantities from 120 pcs - 8.04 EURGross price for quantities from 120 pcs - 8.04 EUR
Net price for quantities from 270 pcs - 7.73 EURGross price for quantities from 270 pcs - 7.73 EUR
Net price for quantities from 510 pcs - 7.47 EURGross price for quantities from 510 pcs - 7.47 EUR
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.