+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST-NO + SPST-NC | |
DC contacts rating @R | 2A / 48V DC | |
IP rating | IP65 | |
Switching method | OFF-ON, ON-OFF | |
Manufacturer series | PV9 | |
Illumination | LED, ring | |
Backlight colour | red | |
Illumination voltage | 1.8V DC | |
Leads | for soldering | |
Leads dimensions | 2.8x0.5mm | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 6.5N | |
Button shape | flat, round | |
Mounting hole dimensions | Ø28mm | |
Body colour | silver | |
Body material | stainless steel | |
Actuator colour | silver | |
Min. insulation resistance | 1GΩ | |
Panel thickness | 1...12mm | |
Mounting | on panel | |
Body dimensions | Ø32x24.2mm | |
Key stroke | 2.8mm | |
Operating temperature | -35...85°C |