+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV9F2Y0SS-344

Switch: vandal resistant; Pos: 2; SPST NC + NO; PV9; 2A/48VDC; IP66

Manufacturer: E-SWITCH

Manufacturer part number:
PV9F2Y0SS-344
TME Symbol:
PV9F2Y0SS-344

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST NC + NO
Manufacturer series
PV9
DC contacts rating @R
2A / 48V DC
IP rating
IP66
Switching method
ON-(ON)
Illumination
LED
Backlight colour
blue
Illumination voltage
12V DC
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
6.5N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø28mm
Body material
stainless steel
Ring shape
rounded
Button material
stainless steel
Mounting
on panel
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV9F2Y0SS-344
0 in TME stock
Net price for quantities from 1 pcs - 23.06 EURGross price for quantities from 1 pcs - 23.06 EUR
Net price for quantities from 10 pcs - 20.34 EURGross price for quantities from 10 pcs - 20.34 EUR
No. of pieces (Multiplicity: 1)