+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV9FWY0SS-3J4-M16

Switch: vandal resistant; Pos: 2; PV9; red/yellow; 12VDC; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
PV9FWY0SS-3J4-M16
TME Symbol:
PV9FWY0SS-3J4-M16

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Manufacturer series
PV9
Backlight colour
red/yellow
Illumination voltage
12V DC
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV9FWY0SS-3J4-M16
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order