+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVA6RE24131

Switch: vandal resistant; Pos: 2; SPST-NO; 2A/36VDC; IP67; OFF-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
PVA6RE24131
TME Symbol:
PVA6RE24131

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-(ON)
Manufacturer series
PVA6
Illumination
LED, ring
Backlight colour
green
Illumination voltage
2.8...3.7V
Leads
for soldering
Leads dimensions
2.74x0.5mm
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4.51N
Mechanical durability
1000000 cycles
Button shape
convex, round
Mounting hole dimensions
Ø16mm
Body colour
black
Contact material
silver
Actuator colour
black
Min. insulation resistance
1GΩ
Panel thickness
1...8mm
Mounting
on panel
Body dimensions
Ø18.5x16mm
Key stroke
2mm
Operating temperature
-20...70°C
Gross weight6.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVA6RE24131
0 in TME stock
Net price for quantities from 1 pcs - 8.92 EURGross price for quantities from 1 pcs - 8.92 EUR
Net price for quantities from 5 pcs - 8.33 EURGross price for quantities from 5 pcs - 8.33 EUR
Net price for quantities from 10 pcs - 7.94 EURGross price for quantities from 10 pcs - 7.94 EUR
Net price for quantities from 20 pcs - 7.49 EURGross price for quantities from 20 pcs - 7.49 EUR
Net price for quantities from 40 pcs - 7.14 EURGross price for quantities from 40 pcs - 7.14 EUR
Net price for quantities from 80 pcs - 6.90 EURGross price for quantities from 80 pcs - 6.90 EUR
Net price for quantities from 120 pcs - 6.70 EURGross price for quantities from 120 pcs - 6.70 EUR
Net price for quantities from 200 pcs - 6.56 EURGross price for quantities from 200 pcs - 6.56 EUR
Net price for quantities from 520 pcs - 6.26 EURGross price for quantities from 520 pcs - 6.26 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 40 pcs