+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVHC4F2B11643

Switch: vandal resistant; SPST-NO; 20A/250VAC; IP67; OFF-ON; blue

Manufacturer: E-SWITCH

Manufacturer part number:
PVHC4F2B11643
TME Symbol:
PVHC4F2B11643

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
SPST-NO
AC contacts rating @R
20A / 250V AC
IP rating
IP67
Switching method
OFF-ON
Illumination
LED
Backlight colour
blue
Illumination voltage
6V
Leads
for soldering
Button shape
flat, round
Mounting hole diameter
Ø19mm
Body colour
black
Manufacturer series
PVHC4
Contact material
silver
Actuator colour
black
Mounting
on panel
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVHC4F2B11643
0 in TME stock
Net price for quantities from 40 pcs - 15.39 USDGross price for quantities from 40 pcs - 15.39 USD
No. of pieces (Multiplicity: 40)