+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of light indictaor | LED | |
IP rating | IP67 | |
Leads | cables | |
Lead length | 0.15m | |
Lamp colour | blue | |
Mounting hole dimensions | Ø8.2mm | |
Body colour | black | |
Panel thickness | 1...6mm | |
Kind of indicator | flat | |
LED diameter | 5mm | |
Operating temperature | -25...55°C |