+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVT322SPBF

Relay: solid state; DPST-NO; Icntrl: 2÷25mA; 500mA; 0÷250VAC; 10Ω

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVT322SPBF
TME Symbol:
PVT322SPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of relay
solid state
Contacts configuration
DPST-NO
Control current
2...25mA
Max. operating current
0.5A
Switched voltage
0...250V AC, 0...250V DC
Manufacturer series
PVT322PbF
Relay variant
MOSFET
On-state resistance
10Ω
Mounting
SMT
Case
DIP8
Operate time
3ms
Release time
0.5ms
Operating temperature
-40...85°C
Gross weight0.48 g
See other products in this category: One Phase Solid State Relays INFINEON TECHNOLOGIES
*
PVT322SPBF
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 50 pcs