+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 50mA / 24V DC | |
IP rating | IP65 | |
Switching method | OFF-(ON) | |
Manufacturer series | PVT4 | |
Illumination | LED, ring | |
Backlight colour | red | |
Illumination voltage | 24V | |
Leads | for soldering | |
Button shape | flat, round | |
Mounting hole dimensions | Ø19mm | |
Body colour | silver | |
Body material | stainless steel | |
Actuator colour | silver | |
Mounting | on panel | |
Operating temperature | -40...85°C |