+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVT4FW4SS345

Switch: vandal resistant; SPST-NO; PVT4; 0.05A/24VDC; IP65; blue

Manufacturer: E-SWITCH

Manufacturer part number:
PVT4FW4SS345
TME Symbol:
PVT4FW4SS345

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
SPST-NO
Manufacturer series
PVT4
DC contacts rating @R
50mA / 24V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
blue
Illumination voltage
24V
Leads
cables
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Actuator colour
silver
Mounting
on panel
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVT4FW4SS345
0 in TME stock
Net price for quantities from 30 pcs - 9.82 GBPGross price for quantities from 30 pcs - 9.82 GBP
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.