+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | AC supply | |
Connector | socket | |
Kind of connector | male | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Connector variant | C14 (E) | |
Standard | IEC 60320 | |
Mechanical mounting | for panel mounting, screw | |
Electrical mounting | 2.8mm connectors | |
Mounting holes pitch | 40mm | |
Mounting hole diameter | 27.4x19.8mm | |
Body material | polyamide | |
Mounting hole diameter | 3.4mm | |
Operating temperature | -40...70°C |