+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXC-M03-24WS05

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 600mA; DIP24


Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXC-M03-24WS05
TME Symbol:
PXC-M03-24WS05

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
PXC-M03
Body dimensions
31.8x20.3x10.2mm
Efficiency
84.5%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Gross weight14 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PXC-M03-24WS05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.43 EURGross price for quantities from 1 pcs - 40.43 EUR
Net price for quantities from 10 pcs - 39.90 EURGross price for quantities from 10 pcs - 39.90 EUR