+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 9...36V DC | |
Output voltage | 5V DC | |
Output current | 1.2A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | PXC-M06 | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 86% | |
Operating temperature | -40...105°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Number of outputs | 1 |