+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PXC-M06-48WS12

Converter: DC/DC; 6W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 500mA; DIP24


Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXC-M06-48WS12
TME Symbol:
PXC-M06-48WS12

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
6W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
0.5A
Case
DIP24
Mounting
THT
Manufacturer series
PXC-M06
Body dimensions
31.8x20.3x10.2mm
Efficiency
88%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Gross weight13.42 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PXC-M06-48WS12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.09 EURGross price for quantities from 1 pcs - 63.09 EUR
Net price for quantities from 10 pcs - 56.70 EURGross price for quantities from 10 pcs - 56.70 EUR
Packaging method by the manufacturer:
Tube = 10 pcs