+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PXD-M30-24WS05

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 6A; THT; PXD-M


Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXD-M30-24WS05
TME Symbol:
PXD-M30-24WS05

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
6A
Mounting
THT
Manufacturer series
PXD-M
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Gross weight27.9 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PXD-M30-24WS05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 94.25 EURGross price for quantities from 1 pcs - 94.25 EUR
Net price for quantities from 10 pcs - 93.50 EURGross price for quantities from 10 pcs - 93.50 EUR
Packaging method by the manufacturer:
Tube = 10 pcs