+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXD-M30-48WS05

Converter: DC/DC; 30W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 6A; THT; PXD-M

Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXD-M30-48WS05
TME Symbol:
PXD-M30-48WS05

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
30W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
6A
Mounting
THT
Manufacturer series
PXD-M
Body dimensions
50.8x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Gross weight29.1 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA
*
PXD-M30-48WS05
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 10 pcs