+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXD40-24WD24

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 24VDC; Uout2: -24VDC; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXD40-24WD24
TME Symbol:
PXD40-24WD24

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.833A
Output current 2
-833mA
Mounting
THT
Manufacturer series
PXD40
Body dimensions
50.8x25.4x10.2mm
Efficiency
91%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
2
Dimensions
2"x1"
Gross weight33.55 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PXD40-24WD24
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 89.96 USDGross price for quantities from 1 pcs - 89.96 USD
Net price for quantities from 10 pcs - 87.39 USDGross price for quantities from 10 pcs - 87.39 USD
Net price for quantities from 100 pcs - 82.21 USDGross price for quantities from 100 pcs - 82.21 USD
Packaging method by the manufacturer:Tube = 10 pcs