+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PXD40-48WS15

Converter: DC/DC; 40W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 2666mA; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXD40-48WS15
TME Symbol:
PXD40-48WS15

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
40W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
2666mA
Mounting
THT
Manufacturer series
PXD40
Body dimensions
50.8x25.4x10.2mm
Efficiency
92%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Dimensions
2"x1"
Gross weight33.73 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PXD40-48WS15
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 77.70 EURGross price for quantities from 1 pcs - 77.70 EUR
Net price for quantities from 10 pcs - 75.39 EURGross price for quantities from 10 pcs - 75.39 EUR
Net price for quantities from 100 pcs - 70.92 EURGross price for quantities from 100 pcs - 70.92 EUR
Packaging method by the manufacturer:Tube = 10 pcs