+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PXD60-24WS12

Converter: DC/DC; 60W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 5A; THT; PXD60


Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXD60-24WS12
TME Symbol:
PXD60-24WS12

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
60W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
5A
Mounting
THT
Manufacturer series
PXD60
Body dimensions
50.8x25.4x10.2mm
Efficiency
92%
Operating temperature
-40...105°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Gross weight32.135 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PXD60-24WS12
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 125.01 USDGross price for quantities from 1 pcs - 125.01 USD
Net price for quantities from 5 pcs - 117.18 USDGross price for quantities from 5 pcs - 117.18 USD
Net price for quantities from 10 pcs - 112.67 USDGross price for quantities from 10 pcs - 112.67 USD
Packaging method by the manufacturer:Tube = 10 pcs