+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PXG-M15-48WS24

Converter: DC/DC; 15W; Uin: 18÷75VDC; Uout: 24VDC; Iout: 625mA; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
PXG-M15-48WS24
TME Symbol:
PXG-M15-48WS24

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
15W
Input voltage
18...75V DC
Output voltage
24V DC
Output current
0.625A
Mounting
THT
Manufacturer series
PXG-M
Body dimensions
40.6x25.4x10.2mm
Efficiency
88%
Operating temperature
-55...125°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Number of outputs
1
Gross weight23.5 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PXG-M15-48WS24
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.46 EURGross price for quantities from 1 pcs - 69.46 EUR
Net price for quantities from 10 pcs - 62.57 EURGross price for quantities from 10 pcs - 62.57 EUR
Packaging method by the manufacturer:Tube = 10 pcs