+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PYD20-72WS12

Converter: DC/DC; 20W; Uin: 8.5÷160VDC; Uout: 12VDC; Iout: 1.67A


Manufacturer: TDK-LAMBDA

Manufacturer part number:
PYD20-72WS12
TME Symbol:
PYD20-72WS12

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
20W
Input voltage
8.5...160V DC
Output voltage
12V DC
Output current
1.67A
Output current 2
1.67A
Case
DIP6
Mounting
PCB
Manufacturer series
PY
Body dimensions
50.8x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...105°C
Insulation voltage
3kV DC, 4.2kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight28.5 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PYD20-72WS12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 60.03 EURGross price for quantities from 1 pcs - 60.03 EUR
Net price for quantities from 5 pcs - 57.96 EURGross price for quantities from 5 pcs - 57.96 EUR
Net price for quantities from 10 pcs - 55.89 EURGross price for quantities from 10 pcs - 55.89 EUR