+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PYFZ-14-E

Socket; PIN: 14; 10A; for DIN rail mounting; screw terminals; MY4


Manufacturer: OMRON

Manufacturer part number:
PYFZ-14-E
TME Symbol:
PYFZ-14-E

Specification

Manufacturer
OMRON
Type of relays accessories
socket
Number of pins
14
Current rating
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Application - series/manufacturer
MY4
Gross weight50.67 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories OMRON,
*
PYFZ-14-E
902 in TME stock
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 20 pcs - 5.94 USDGross price for quantities from 20 pcs - 5.94 USD
Net price for quantities from 50 pcs - 5.89 USDGross price for quantities from 50 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs