+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PYH200-72WS48

Converter: DC/DC; 200W; Uin: 14÷160VDC; Uout: 48VDC; Iout: 4.2A; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
PYH200-72WS48
TME Symbol:
PYH200-72WS48

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
0.2kW
Input voltage
14...160V DC
Output voltage
48V DC
Output current
4.2A
Mounting
THT
Manufacturer series
PYH200
Body dimensions
61x57.9x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight105 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PYH200-72WS48
0 in TME stock
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.
Net price for quantities from 12 pcs - 223.00 EURGross price for quantities from 12 pcs - 223.00 EUR