+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PYQ50-72WS48

Converter: DC/DC; 50W; Uin: 14÷160VDC; Uout: 48VDC; Iout: 1.1A; PCB

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
PYQ50-72WS48
TME Symbol:
PYQ50-72WS48

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
50W
Input voltage
14...160V DC
Output voltage
48V DC
Output current
1.1A
Output current 2
1.1A
Case
Quarter Brick
Mounting
PCB
Manufacturer series
PY
Body dimensions
57.9x36.8x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Insulation voltage
3kV, 3kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Conform to the norm
CE
Supply voltage
  • 14...160V DC
Gross weight61.5 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PYQ50-72WS48
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 123.83 EURGross price for quantities from 1 pcs - 123.83 EUR
Net price for quantities from 5 pcs - 119.55 EURGross price for quantities from 5 pcs - 119.55 EUR
Net price for quantities from 10 pcs - 115.28 EURGross price for quantities from 10 pcs - 115.28 EUR