+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q22F1CZZRYG12E

Indicator: LED; flat; red/green/yellow; Ø22mm; IP67; Q22; brass

Manufacturer: APEM

Manufacturer part number:
Q22F1CZZRYG12E
TME Symbol:
Q22F1CZZRYG12E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red/green/yellow
Mounting hole dimensions
Ø22mm
IP rating
IP67
Manufacturer series
Q22
Leads
connectors, for soldering
Body material
brass
LED diameter
18mm
Body colour
silver
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...85°C
Supply voltage
  • 12V DC
Gross weight45 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
Q22F1CZZRYG12E
0 in TME stock
Net price for quantities from 1 pcs - 11.50 GBPGross price for quantities from 1 pcs - 11.50 GBP
Net price for quantities from 5 pcs - 10.82 GBPGross price for quantities from 5 pcs - 10.82 GBP
Net price for quantities from 25 pcs - 10.15 GBPGross price for quantities from 25 pcs - 10.15 GBP
Net price for quantities from 100 pcs - 9.47 GBPGross price for quantities from 100 pcs - 9.47 GBP
No. of pieces (Multiplicity: 1)