+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q6F1CXXR12E

Indicator: LED; flat; red; Ø6mm; IP67; Q6; for soldering,connectors


Manufacturer: APEM

Manufacturer part number:
Q6F1CXXR12E
TME Symbol:
Q6F1CXXR12E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Mounting hole dimensions
Ø6mm
IP rating
IP67
Manufacturer series
Q6
Leads
connectors, for soldering
Body material
brass
LED diameter
3mm
Body colour
silver
Luminosity
10mcd
LED current
20mA
Leads dimensions
2x0.5mm
Plating material
chromium
Operating temperature
-40...85°C
Supply voltage
  • 12V DC
Gross weight2.74 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
Q6F1CXXR12E
94 in TME stock
Net price for quantities from 1 pcs - 4.19 GBPGross price for quantities from 1 pcs - 4.19 GBP
Net price for quantities from 10 pcs - 3.93 GBPGross price for quantities from 10 pcs - 3.93 GBP
Net price for quantities from 50 pcs - 3.66 GBPGross price for quantities from 50 pcs - 3.66 GBP
Net price for quantities from 100 pcs - 3.41 GBPGross price for quantities from 100 pcs - 3.41 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs