+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q8F3CXXG12E

Indicator: LED; flat; green; Ø8mm; IP67; Q8; cables; 200mm; brass

Manufacturer: APEM

Manufacturer part number:
Q8F3CXXG12E
TME Symbol:
Q8F3CXXG12E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Mounting hole dimensions
Ø8mm
IP rating
IP67
Manufacturer series
Q8
Leads
cables
Lead length
0.2m
Body material
brass
LED diameter
5mm
Body colour
silver
Luminosity
6mcd
Plating material
chromium
Operating temperature
-30...65°C
Supply voltage
  • 12V DC
Gross weight5.22 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
Q8F3CXXG12E
93 in TME stock
Net price for quantities from 1 pcs - 8.34 USDGross price for quantities from 1 pcs - 8.34 USD
Net price for quantities from 25 pcs - 7.00 USDGross price for quantities from 25 pcs - 7.00 USD
Net price for quantities from 50 pcs - 6.74 USDGross price for quantities from 50 pcs - 6.74 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcs