+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q8F5CZZRYG24E

Indicator: LED; flat; red/green/yellow; Ø8mm; IP67; Q8; cables

Manufacturer: APEM

Manufacturer part number:
Q8F5CZZRYG24E
TME Symbol:
Q8F5CZZRYG24E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red/green/yellow
Mounting hole dimensions
Ø8mm
IP rating
IP67
Manufacturer series
Q8
Leads
cables
Lead length
0.2m
Body material
brass
LED diameter
5mm
Body colour
silver
Plating material
chromium
Operating temperature
-30...65°C
Supply voltage
  • 24V DC
Gross weight5.93 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
Q8F5CZZRYG24E
100 in TME stock
Net price for quantities from 1 pcs - 9.09 EURGross price for quantities from 1 pcs - 9.09 EUR
Net price for quantities from 5 pcs - 8.53 EURGross price for quantities from 5 pcs - 8.53 EUR
Net price for quantities from 25 pcs - 7.95 EURGross price for quantities from 25 pcs - 7.95 EUR
Net price for quantities from 100 pcs - 7.38 EURGross price for quantities from 100 pcs - 7.38 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs