+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QF100.0160

Compact cylinder; Piston diam: 100mm; Piston stroke: 160mm


Manufacturer: PNEUMAT

Manufacturer part number:
QF100.0160
TME Symbol:
QF100.0160

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
compact cylinder
Piston diameter
100mm
Piston stroke
160mm
Thread
M12
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
QF100.0160
0 in TME stock
Net price for quantities from 1 pcs - 274.70 USDGross price for quantities from 1 pcs - 274.70 USD
Net price for quantities from 5 pcs - 256.75 USDGross price for quantities from 5 pcs - 256.75 USD
Net price for quantities from 10 pcs - 238.80 USDGross price for quantities from 10 pcs - 238.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.