+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50430

Accessories: hub USB; USB 3.1; 0.2m; black


Manufacturer: QOLTEC

Manufacturer part number:
50430
TME Symbol:
QOLTEC-50430

Specification

Manufacturer
QOLTEC
Type of PC accessories
hub USB
Version
USB 3.1
Cable length
0.2m
Insulation colour
black
Standard
Power Delivery
Connector colour
black
Cable/adapter structure
  • HDMI socket
  • USB A socket
  • USB C plug
  • USB C socket
Gross weight38.2 g
Certificates
EAN code5901878504308
See other products in this category: Computer Adapters QOLTEC,
*
50430
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 3 pcs - 5.54 USDGross price for quantities from 3 pcs - 5.54 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD