+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

50801

Headphones with microphone; white; Jack 3,5mm; in-ear; 1.2m; 32Ω


Manufacturer: QOLTEC

Manufacturer part number:
50801
TME Symbol:
QOLTEC-50801

Specification

Manufacturer
QOLTEC
Type of PC accessories
headphones with microphone
Colour
white
Connection
Jack 3,5mm
Version
in-ear
Cable length
1.2m
Bandwidth
20Hz...22kHz
Impedance
32Ω
Speaker sensitivity
105dB
Wire cross-section shape
flat
Gross weight43.5 g
Certificates
EAN code5901878508016
See other products in this category: Peripherals QOLTEC,
*
50801
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 3 pcs - 2.25 USDGross price for quantities from 3 pcs - 2.25 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.11 USD