+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50816

Wireless headphones with microphone; black; USB,USB micro; 10m


Manufacturer: QOLTEC

Manufacturer part number:
50816
TME Symbol:
QOLTEC-50816

Specification

Manufacturer
QOLTEC
Type of PC accessories
wireless headphones with microphone
Colour
black
Connection
USB, USB micro
Version
in-ear, wireless
Bandwidth
20Hz...22kHz
Range
10m
Impedance
32Ω
Speaker sensitivity
108dB
Kit contents
no charger included
Capacity
180mAh
Charging power minimum
0.4W
Charging power maximum
0.6W
Charge time
2.5h
Wire cross-section shape
flat
Battery life
~6.5h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 90mAh x2
Marking
Gross weight107.7 g
Certificates
EAN code5901878508160
See other products in this category: Peripherals QOLTEC,
*
50816
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 3 pcs - 7.94 USDGross price for quantities from 3 pcs - 7.94 USD
Net price for quantities from 5 pcs - 7.37 USDGross price for quantities from 5 pcs - 7.37 USD