+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50820

Wireless headphones with microphone; black; USB,USB micro; 10m


Manufacturer: QOLTEC

Manufacturer part number:
50820
TME Symbol:
QOLTEC-50820

Specification

Manufacturer
QOLTEC
Type of PC accessories
wireless headphones with microphone
Colour
black
Connection
USB, USB micro
Version
earphones, wireless
Bandwidth
20Hz...22kHz
Range
10m
Impedance
32Ω
Speaker sensitivity
105dB
Capacity
55mAh
Wire cross-section shape
flat
Battery life
~5h
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 55mAh x1
Gross weight67.6 g
Certificates
See other products in this category: Peripherals QOLTEC,
*
50820
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Air delivery is not possible
Net price for quantities from 1 pcs - 8.74 USDGross price for quantities from 1 pcs - 8.74 USD