+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50823

Wireless headphones with microphone; champagne; 20÷22000Hz; 10m


Manufacturer: QOLTEC

Manufacturer part number:
50823
TME Symbol:
QOLTEC-50823

Specification

Manufacturer
QOLTEC
Type of PC accessories
wireless headphones with microphone
Colour
champagne
Connection
Jack 3,5mm, USB, USB micro
Version
in-ear, wireless
Bandwidth
20Hz...22kHz
Range
10m
Impedance
32Ω
Speaker sensitivity
105dB
Kit contents
no charger included
Capacity
90mAh
Charging power minimum
0.4W
Charging power maximum
0.4W
Wire cross-section shape
flat
Battery life
~4h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 90mAh x1
Marking
Gross weight57.9 g
Certificates
See other products in this category: Peripherals QOLTEC,
*
50823
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Air delivery is not possible
Net price for quantities from 1 pcs - 8.13 USDGross price for quantities from 1 pcs - 8.13 USD