+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52239

Cable tie; L: 200mm; W: 4.8mm; black; polyamide; 100pcs; UL94V-2

Manufacturer: QOLTEC

Manufacturer part number:
52239
TME Symbol:
QOLTEC-52239

Specification

Manufacturer
QOLTEC
Type of cable accessories
cable tie
Version
multi use
Length
0.2m
Tie width
4.8mm
Colour
black
Tie material
polyamide
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight132.99 g
Certificates
See other products in this category: Cable Ties QOLTEC,
*
52239
1 in TME stock
Net price for quantities from 1 pcg - 3.74 EURGross price for quantities from 1 pcg - 3.74 EUR
Net price for quantities from 5 pcg - 3.35 EURGross price for quantities from 5 pcg - 3.35 EUR
Net price for quantities from 10 pcg - 3.01 EURGross price for quantities from 10 pcg - 3.01 EUR
No. of packages (Multiplicity: 1)
Product available till the stock lasts