+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52247

Switch Ethernet; DC socket,RJ45 socket x5; Fast Ethernet; white


Manufacturer: QOLTEC

Manufacturer part number:
52247
TME Symbol:
QOLTEC-52247

Specification

Manufacturer
QOLTEC
Type of PC accessories
switch Ethernet
Connection
DC socket, RJ45 socket x5
Interface
Fast Ethernet
Colour
white
Range
150m
Standard
IEEE 802.3x
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
PC accessories features
  • LED status indicator
  • PnP
  • Power over Ethernet (PoE)
Kit contents
  • DC cable
  • power supply
Gross weight137.7 g
Certificates
EAN code5901878522470
See other products in this category: Computer Adapters QOLTEC,
*
52247
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.91 USDGross price for quantities from 1 pcs - 10.91 USD
Net price for quantities from 3 pcs - 9.54 USDGross price for quantities from 3 pcs - 9.54 USD
Net price for quantities from 5 pcs - 8.86 USDGross price for quantities from 5 pcs - 8.86 USD