+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

52249

Switch Ethernet; RJ45 socket x3,USB C socket; black; 100m


Manufacturer: QOLTEC

Manufacturer part number:
52249
TME Symbol:
QOLTEC-52249

Specification

Manufacturer
QOLTEC
Type of PC accessories
switch Ethernet
Connection
RJ45 socket x3, USB C socket
Colour
black
Range
100m
Kit contents
USB A - USB C cable
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Interface
  • Fast Ethernet
  • Gigabit Ethernet
PC accessories features
  • LED status indicator
  • PnP
  • Power over Ethernet (PoE)
Gross weight95 g
Certificates
EAN code5901878522494
See other products in this category: Computer Adapters QOLTEC,
*
52249
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.89 GBPGross price for quantities from 1 pcs - 7.89 GBP
Net price for quantities from 3 pcs - 6.91 GBPGross price for quantities from 3 pcs - 6.91 GBP
Net price for quantities from 5 pcs - 6.41 GBPGross price for quantities from 5 pcs - 6.41 GBP