+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52296

Switch Ethernet; IEC C13,RJ45 socket x5,SFP x1; PnP,PoE (PoE)


Manufacturer: QOLTEC

Manufacturer part number:
52296
TME Symbol:
QOLTEC-52296

Specification

Manufacturer
QOLTEC
Type of PC accessories
switch Ethernet
Connection
IEC C13, RJ45 socket x5, SFP x1
Colour
black
Kit contents
mains cable
Standard
IEEE 802.3, IEEE 802.3af, IEEE 802.3u, IEEE 802.3x
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Interface
  • 10/100/1000Mbps
  • Fast Ethernet
PC accessories features
  • PnP
  • Power over Ethernet (PoE)
Gross weight786.2 g
Certificates
EAN code5901878522968
See other products in this category: Computer Adapters QOLTEC,
*
52296
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.87 EURGross price for quantities from 1 pcs - 30.87 EUR
Net price for quantities from 3 pcs - 27.60 EURGross price for quantities from 3 pcs - 27.60 EUR
Net price for quantities from 5 pcs - 23.97 EURGross price for quantities from 5 pcs - 23.97 EUR