+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53795

Hub USB; OTG,Thunderbolt 3,Thunderbolt 4,USB 2.0,USB 3.0; PnP


Manufacturer: QOLTEC

Manufacturer part number:
53795
TME Symbol:
QOLTEC-53795

Specification

Manufacturer
QOLTEC
Type of PC accessories
hub USB
Version
OTG, Thunderbolt 3, Thunderbolt 4, USB 2.0, USB 3.0
PC accessories features
PnP
Colour
graphite
Number of ports
5
Data transfer rate
5Gbps
Cable length
0.11m
Enclosure material
aluminium
Power
0.1kW
Insulation colour
black
Support
4K
Cable/adapter structure
  • HDMI socket
  • RJ45 socket
  • USB A socket x2
  • USB C plug
  • USB C socket
Gross weight61.6 g
Certificates
EAN code5901878537955
See other products in this category: Computer Adapters QOLTEC,
*
53795
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.90 USDGross price for quantities from 1 pcs - 11.90 USD
Net price for quantities from 3 pcs - 11.16 USDGross price for quantities from 3 pcs - 11.16 USD
Net price for quantities from 5 pcs - 10.42 USDGross price for quantities from 5 pcs - 10.42 USD