+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56980

Router; micro SIM,RJ45 socket,USB C socket; USB 2.0; white; 6

NEW

Manufacturer: QOLTEC

Manufacturer part number:
56980
TME Symbol:
QOLTEC-56980

Specification

Manufacturer
QOLTEC
Type of PC accessories
router
Version
USB 2.0
Colour
white
Frequency
2.4GHz
Data transfer rate
300Mbps
Standard
IEEE 802.11ax, WiFi 6
Ciphering
WPA2-PSK
WiFi
6
Transmission
3G, 4G, LTE, WCDMA
Cable/adapter structure
  • micro SIM
  • RJ45 socket
  • USB C socket
Gross weight151.3 g
Certificates
EAN code5901878569802
See other products in this category: Computer Adapters QOLTEC,
*
56980
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.49 EURGross price for quantities from 1 pcs - 26.49 EUR
Net price for quantities from 3 pcs - 24.89 EURGross price for quantities from 3 pcs - 24.89 EUR
Net price for quantities from 5 pcs - 23.06 EURGross price for quantities from 5 pcs - 23.06 EUR